


LT1587CT-3.6 | |
---|---|
DigiKey Part Number | LT1587CT-3.6-ND |
Manufacturer | |
Manufacturer Product Number | LT1587CT-3.6 |
Description | IC REG LINEAR TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1587CT-3.6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Number of Regulators | 1 | |
Current - Output | - | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |