DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DDPAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1587CM-3.6#TRPBF

DigiKey Part Number
LT1587CM-3.6#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1587CM-3.6#TRPBF
Description
IC REG LINEAR 3.6V 3A DDPAK-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
LT1587CM-3.6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 3A
Current - Output
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
DDPAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$61.37723$46,032.92
Manufacturers Standard Package