TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1585CT-3.3#PBF

DigiKey Part Number
LT1585CT-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT1585CT-3.3#PBF
Description
IC REG LINEAR 3.3V 4.6A TO220-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 4.6A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LT1585CT-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 4.6A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$110.80000$110.80
10$76.66500$766.65
50$62.29480$3,114.74
100$57.70960$5,770.96
250$56.08032$14,020.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.