


LT1584CT-3.6#PBF | |
---|---|
DigiKey Part Number | 505-LT1584CT-3.6#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1584CT-3.6#PBF |
Description | IC REG LINEAR 3.6V 7A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 7A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1584CT-3.6#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 7A | |
Current - Output | ||
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.33000 | $156.33 |
10 | $110.60500 | $1,106.05 |
50 | $91.36040 | $4,568.02 |
100 | $88.18530 | $8,818.53 |