16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1577CS-3.3/2.8#TR

DigiKey Part Number
LT1577CS-3.32.8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1577CS-3.3/2.8#TR
Description
IC REG CTRLR DUAL OUT 16SOIC
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed 2 Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1577CS-3.3/2.8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Positive Fixed
Number of Outputs
2
Current - Supply
12mA
Voltage - Input
5V ~ 22V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types