
LT1577CS-3.3/2.8 | |
---|---|
DigiKey Part Number | LT1577CS-3.3/2.8-ND |
Manufacturer | |
Manufacturer Product Number | LT1577CS-3.3/2.8 |
Description | IC REG CTRLR DUAL OUT 16SOIC |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 2 Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1577CS-3.3/2.8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Positive Fixed | |
Number of Outputs | 2 | |
Current - Supply | 12mA | |
Voltage - Input | 5V ~ 22V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |