


LT1117CM-2.85#TR | |
---|---|
DigiKey Part Number | LT1117CM-2.85#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1117CM-2.85#TR |
Description | IC REG LINEAR 800MA DDPAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 800mA DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1117CM-2.85#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |