
LT1575CS8-5#PBF | |
---|---|
DigiKey Part Number | 505-LT1575CS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1575CS8-5#PBF |
Description | IC LNR REG CTRLR 1OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1575CS8-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 12mA | |
Voltage - Input | 10V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.14000 | $70.14 |
10 | $47.12000 | $471.20 |
25 | $41.13040 | $1,028.26 |
100 | $34.35790 | $3,435.79 |
300 | $30.45893 | $9,137.68 |
500 | $30.35550 | $15,177.75 |