
LT1567IMS8#PBF | |
---|---|
DigiKey Part Number | 505-LT1567IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1567IMS8#PBF |
Description | IC FILTER 5MHZ ANTIALIASNG 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Antialiasing Filter IC Antialiasing 2nd Order 5MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1567IMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Antialiasing | |
Frequency - Cutoff or Center | 5MHz | |
Number of Filters | 1 | |
Filter Order | 2nd | |
Voltage - Supply | 2.7V ~ 12V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.82000 | $75.82 |
10 | $51.21100 | $512.11 |
50 | $40.85220 | $2,042.61 |
100 | $37.54620 | $3,754.62 |
250 | $33.98596 | $8,496.49 |
500 | $33.75120 | $16,875.60 |