



LT1528CT#PBF | |
|---|---|
DigiKey Part Number | LT1528CT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1528CT#PBF |
Description | IC REG LIN POS ADJ 3A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1528CT#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.85V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 750 µA | |
Current - Supply (Max) | 140 mA | |
PSRR | 67dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.22000 | $94.22 |
| 10 | $73.75500 | $737.55 |
| 50 | $65.56820 | $3,278.41 |
| 100 | $63.03260 | $6,303.26 |
| 250 | $60.35536 | $15,088.84 |
| 500 | $58.74164 | $29,370.82 |
| 1,000 | $57.41345 | $57,413.45 |


