LT1521IS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 565
Unit Price: $76.61000
Datasheet

Similar


Microchip Technology
In Stock: 1,230
Unit Price: $9.28000
Datasheet

Similar


Microchip Technology
In Stock: 7,439
Unit Price: $9.28000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1521IS8

DigiKey Part Number
LT1521IS8-ND
Manufacturer
Manufacturer Product Number
LT1521IS8
Description
IC REG LINEAR 300MA 8-SO
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 300mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1521IS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Regulators
1
Current - Output
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types