LT1513-2CR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 62
Unit Price: $112.53000
Datasheet
7-DDPAK Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7-DDPAK Top
7-DDPAK

LT1513-2CR

DigiKey Part Number
LT1513-2CR-ND
Manufacturer
Manufacturer Product Number
LT1513-2CR
Description
IC BATT CHRGR CONST/PROG I/V 7DD
Customer Reference
Detailed Description
Charger IC Multi-Chemistry DDPAK-7
Datasheet
 Datasheet
EDA/CAD Models
LT1513-2CR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
2A
Battery Pack Voltage
20V (Max)
Voltage - Supply (Max)
25V
Interface
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
DDPAK-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types