
LT1512IS8#TRPBF | |
---|---|
DigiKey Part Number | LT1512IS8#TRPBFTR-ND - Tape & Reel (TR) LT1512IS8#TRPBFCT-ND - Cut Tape (CT) LT1512IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1512IS8#TRPBF |
Description | IC BATT CHG MULT-CHEM 1CEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1512IS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 1A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 25V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.66000 | $108.66 |
10 | $75.08400 | $750.84 |
25 | $66.33360 | $1,658.34 |
100 | $56.44110 | $5,644.11 |
250 | $54.64008 | $13,660.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $54.63990 | $136,599.75 |