
LT1512IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1512IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1512IS8#PBF |
Description | IC BATT CHG MULT-CHEM 1CEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1512IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 1A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 25V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.87000 | $113.87 |
| 10 | $89.72100 | $897.21 |
| 25 | $83.68160 | $2,092.04 |
| 100 | $77.04860 | $7,704.86 |
| 300 | $73.34810 | $22,004.43 |
| 500 | $71.97990 | $35,989.95 |
| 1,000 | $70.41164 | $70,411.64 |

