LT1512IN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $58.92460
Datasheet

Similar


Texas Instruments
In Stock: 328
Unit Price: $41.00000
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LT1512IN8

DigiKey Part Number
LT1512IN8-ND
Manufacturer
Manufacturer Product Number
LT1512IN8
Description
IC BATT CHRGR CONST I/V 8-DIP
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1512IN8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
1A
Battery Pack Voltage
-
Voltage - Supply (Max)
25V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes