20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 SO
Introducing Power by Linear

LT1509ISW#PBF

DigiKey Part Number
LT1509ISW#PBF-ND
Manufacturer
Manufacturer Product Number
LT1509ISW#PBF
Description
IC PFC CTR AVERAGE 100KHZ 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 100kHz 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1509ISW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Mode
Average Current
Frequency - Switching
100kHz
Voltage - Supply
27V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$111.01000$111.01
10$76.80600$768.06
38$64.47579$2,450.08
114$57.05351$6,504.10
266$56.24534$14,961.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.