
LT1374CS8-5#TR | |
---|---|
DigiKey Part Number | LT1374CS8-5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1374CS8-5#TR |
Description | IC REG BUCK SEPIC 5V 4.5A 8SO |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Fixed 5V 1 Output 4.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1374CS8-5#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |