
LT1505CG | |
---|---|
DigiKey Part Number | LT1505CG-ND |
Manufacturer | |
Manufacturer Product Number | LT1505CG |
Description | IC BATT CHARGER CONST I/V 28SSOP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1505CG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | 20V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |