


LT1496CN#PBF | |
|---|---|
DigiKey Part Number | LT1496CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1496CN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1496CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.001V/µs | |
Gain Bandwidth Product | 2.7 kHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1µA (x4 Channels) | |
Current - Output / Channel | 1.5 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.89000 | $99.89 |
| 10 | $78.35900 | $783.59 |
| 25 | $72.97720 | $1,824.43 |
| 100 | $67.06360 | $6,706.36 |
| 250 | $64.24512 | $16,061.28 |
| 500 | $62.54638 | $31,273.19 |
| 1,000 | $61.14806 | $61,148.06 |

