Direct

LT1494CMS8#TR | |
|---|---|
DigiKey Part Number | LT1494CMS8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1494CMS8#TR |
Description | IC OPAMP GP 2.7KHZ RRO 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1494CMS8#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.001V/µs | |
Gain Bandwidth Product | 2.7 kHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.4µA | |
Current - Output / Channel | 1.5 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |



