Hot Swap Controller 1 Channel General Purpose 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel General Purpose 8-MSOP
Introducing Power by Linear

LTC4211IMS8#PBF

DigiKey Part Number
LTC4211IMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4211IMS8#PBF
Description
IC HOT SWAP CTRLR GP 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4211IMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
2.5V ~ 16.5V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$65.85000$65.85
10$50.92400$509.24
50$44.95520$2,247.76
100$43.10530$4,310.53
250$41.15224$10,288.06
500$39.97540$19,987.70
1,000$39.00691$39,006.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.