Direct
Similar



LT1469IN8 | |
|---|---|
DigiKey Part Number | LT1469IN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1469IN8 |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1469IN8 Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 4.1mA (x2 Channels) |
Series | Current - Output / Channel 22 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 9 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 22V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 90 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 3 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1469IN8#PBF | Analog Devices Inc. | 36 | LT1469IN8#PBF-ND | $134.42000 | Direct |
| AD708JNZ | Analog Devices Inc. | 0 | AD708JNZ-ND | $110.33000 | Similar |
| OP200GPZ | Analog Devices Inc. | 1,040 | OP200GPZ-ND | $110.33000 | Similar |
| LM1458N/NOPB | Texas Instruments | 9,129 | LM1458NNS/NOPB-ND | $9.54000 | Similar |
| LM258P | Texas Instruments | 9,997 | 296-6625-5-ND | $2.80000 | Similar |




