LT1469CS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3,068
Unit Price: $111.40000
Datasheet

Similar


STMicroelectronics
In Stock: 1,270
Unit Price: $8.96000
Datasheet

Similar


STMicroelectronics
In Stock: 8,761
Unit Price: $6.49000
Datasheet

Similar


Texas Instruments
In Stock: 2,780
Unit Price: $10.11000
Datasheet

Similar


Texas Instruments
In Stock: 16,007
Unit Price: $8.22000
Datasheet

Similar


onsemi
In Stock: 20,889
Unit Price: $14.80000
Datasheet

Similar


onsemi
In Stock: 2,688
Unit Price: $13.48000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $5.92000
Datasheet

Similar


Texas Instruments
In Stock: 147
Unit Price: $95.20000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $47.49883
Datasheet

Similar


Texas Instruments
In Stock: 178
Unit Price: $80.74000
Datasheet

Similar


STMicroelectronics
In Stock: 330,361
Unit Price: $6.82000
Datasheet

Similar


STMicroelectronics
In Stock: 4,936
Unit Price: $12.41000
Datasheet

Similar


STMicroelectronics
In Stock: 4,509
Unit Price: $2.88000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1469CS8

DigiKey Part Number
LT1469CS8-ND
Manufacturer
Manufacturer Product Number
LT1469CS8
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1469CS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
22V/µs
Gain Bandwidth Product
90 MHz
Current - Input Bias
3 nA
Voltage - Input Offset
50 µV
Current - Supply
4.1mA (x2 Channels)
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
9 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types