Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1462CS8#TR | |
|---|---|
DigiKey Part Number | LT1462CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1462CS8#TR |
Description | IC OPAMP GP 175KHZ 8SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1462CS8#TR Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 28µA (x2 Channels) |
Series | Current - Output / Channel 17 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 175 kHz | Supplier Device Package 8-SO |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1462CS8#TRPBF | Analog Devices Inc. | 0 | LT1462CS8#TRPBF-ND | $37.98432 | Direct |
| AD746JRZ | Analog Devices Inc. | 150 | 505-AD746JRZ-ND | $131.54000 | Similar |
| AD8682ARZ | Analog Devices Inc. | 0 | 505-AD8682ARZ-ND | $52.54000 | Similar |
| OP275GSZ | Analog Devices Inc. | 5,263 | 505-OP275GSZ-ND | $39.79000 | Similar |
| OP275GSZ-REEL | Analog Devices Inc. | 4,974 | 505-OP275GSZ-REELCT-ND | $39.79000 | Similar |





