


LT1461DHS8-2.5#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1461DHS8-2.5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1461DHS8-2.5#TRPBFCT-ND - Cut Tape (CT) 505-LT1461DHS8-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1461DHS8-2.5#TRPBF |
Description | IC VREF SERIES 0.15% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.15% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1461DHS8-2.5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 100 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 8ppmp-p | |
Noise - 10Hz to 10kHz | 9.6ppmrms | |
Voltage - Input | 3V ~ 20V | |
Current - Supply | 70µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.57000 | $56.57 |
10 | $37.52400 | $375.24 |
25 | $32.56800 | $814.20 |
100 | $26.95920 | $2,695.92 |
250 | $24.20604 | $6,051.51 |
500 | $22.68288 | $11,341.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $22.68289 | $56,707.22 |