Series Voltage Reference IC Fixed 3V V ±0.08% 100 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.08% 100 mA 8-SO
Introducing Power by Linear

LT1461CIS8-3#PBF

DigiKey Part Number
505-LT1461CIS8-3#PBF-ND
Manufacturer
Manufacturer Product Number
LT1461CIS8-3#PBF
Description
IC VREF SERIES 0.08% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.08% 100 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1461CIS8-3#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
100 mA
Tolerance
±0.08%
Temperature Coefficient
12ppm/°C
Noise - 0.1Hz to 10Hz
8ppmp-p
Noise - 10Hz to 10kHz
9.6ppmrms
Voltage - Input
3.5V ~ 20V
Current - Supply
70µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 736
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$58.70000$58.70
10$45.20200$452.02
25$41.84080$1,046.02
100$38.14040$3,814.04
300$36.07650$10,822.95
500$35.31364$17,656.82
1,000$34.43863$34,438.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.