


LT1460JCS3-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | LT1460JCS3-3.3#TRMPBFTR-ND - Tape & Reel (TR) LT1460JCS3-3.3#TRMPBFCT-ND - Cut Tape (CT) LT1460JCS3-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1460JCS3-3.3#TRMPBF |
Description | IC VREF SERIES 0.4% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.4% 40 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460JCS3-3.3#TRMPBF Models |
Category | Noise - 0.1Hz to 10Hz 4ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 4ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.2V ~ 20V |
Part Status Active | Current - Supply 220µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 40 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.4% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.65000 | $68.65 |
| 10 | $53.20100 | $532.01 |
| 25 | $49.33560 | $1,233.39 |
| 100 | $45.08510 | $4,508.51 |
| 250 | $44.02612 | $11,006.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $41.83658 | $20,918.29 |
| 1,000 | $40.83126 | $40,831.26 |
| 1,500 | $40.32766 | $60,491.49 |

