Series Voltage Reference IC Fixed 2.5V V ±0.4% 40 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.4% 40 mA SOT-23-3
Introducing Power by Linear

LT1460JCS3-2.5#TRPBF

DigiKey Part Number
505-LT1460JCS3-2.5#TRPBFTR-ND - Tape & Reel (TR)
505-LT1460JCS3-2.5#TRPBFCT-ND - Cut Tape (CT)
505-LT1460JCS3-2.5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1460JCS3-2.5#TRPBF
Description
IC VREF SERIES 0.4% SOT23-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.4% 40 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LT1460JCS3-2.5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
40 mA
Tolerance
±0.4%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
4ppmp-p
Noise - 10Hz to 10kHz
4ppmrms
Voltage - Input
3.4V ~ 20V
Current - Supply
175µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,124
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$66.68000$66.68
10$51.65600$516.56
25$47.90160$1,197.54
100$44.02610$4,402.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$39.76970$99,424.25
Manufacturers Standard Package