Series Voltage Reference IC Fixed 10V V ±0.15% 40 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 10V V ±0.15% 40 mA 8-MSOP
Introducing Power by Linear

LT1460FCMS8-10#TRPBF

DigiKey Part Number
LT1460FCMS8-10#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1460FCMS8-10#TRPBF
Description
IC VREF SERIES 0.15% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.15% 40 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1460FCMS8-10#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
40 mA
Tolerance
±0.15%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
40µVp-p
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
10.9V ~ 20V
Current - Supply
360µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$35.36034$88,400.85
Manufacturers Standard Package