LT1460BIN8-10 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $64.13940
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LT1460BIN8-10

DigiKey Part Number
LT1460BIN8-10-ND
Manufacturer
Manufacturer Product Number
LT1460BIN8-10
Description
IC VREF SERIES 10V 8DIP
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.1% 40 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1460BIN8-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
40 mA
Tolerance
±0.1%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
40µVp-p
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
10.9V ~ 20V
Current - Supply
360µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes