


LTC1701BES5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC1701BES5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC1701BES5#TRMPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC1701BES5#TRMPBF |
Description | IC REG BUCK ADJ 500MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1701BES5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.87640 | $2,938.20 |
| 1,000 | $5.67736 | $5,677.36 |
| 1,500 | $5.57763 | $8,366.44 |
| 2,500 | $5.46726 | $13,668.15 |
| 3,500 | $5.40270 | $18,909.45 |
| 5,000 | $5.34064 | $26,703.20 |






