LT1431CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 919
Unit Price: $45.71000
Datasheet

Similar


Texas Instruments
In Stock: 1,656
Unit Price: $6.58000
Datasheet

Similar


Texas Instruments
In Stock: 8,501
Unit Price: $2.14000
Datasheet

Similar


Texas Instruments
In Stock: 39
Unit Price: $2.88000
Datasheet

Similar


Texas Instruments
In Stock: 590
Unit Price: $6.74000
Datasheet

Similar


Texas Instruments
In Stock: 37,264
Unit Price: $1.81000
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1431CS8

DigiKey Part Number
LT1431CS8-ND
Manufacturer
Manufacturer Product Number
LT1431CS8
Description
IC VREF SHUNT ADJ 0.4% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1431CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
30ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types