Direct
Similar

LT1431CS8#TR | |
|---|---|
DigiKey Part Number | LT1431CS8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1431CS8#TR |
Description | IC VREF SHUNT ADJ 0.4% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1431CS8#TR Models |
Category | Tolerance ±0.4% |
Manufacturer Analog Devices Inc. | Temperature Coefficient 30ppm/°C Typical |
Packaging Tape & Reel (TR) | Current - Cathode 1 mA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SO |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1431CS8#TRPBF | Analog Devices Inc. | 8,681 | LT1431CS8#TRPBFCT-ND | $45.71000 | Direct |
| TL431ACD | Texas Instruments | 1,656 | 296-1286-5-ND | $6.58000 | Similar |
| TL431ACDR | Texas Instruments | 8,501 | 296-1286-1-ND | $2.14000 | Similar |
| TL431ACDRG4 | Texas Instruments | 39 | 296-48975-1-ND | $2.88000 | Similar |
| TL431AID | Texas Instruments | 590 | 296-1288-5-ND | $6.74000 | Similar |



