



LT1431CN8#PBF | |
|---|---|
DigiKey Part Number | LT1431CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1431CN8#PBF |
Description | IC VREF SHUNT ADJ 0.4% 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1431CN8#PBF Models |
Category | Tolerance ±0.4% |
Manufacturer Analog Devices Inc. | Temperature Coefficient 30ppm/°C Typical |
Packaging Tube | Current - Cathode 1 mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-PDIP |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.64000 | $38.64 |
| 10 | $29.35900 | $293.59 |
| 50 | $25.63300 | $1,281.65 |
| 100 | $24.47870 | $2,447.87 |
| 250 | $23.26028 | $5,815.07 |
| 500 | $22.52576 | $11,262.88 |
| 1,000 | $21.92140 | $21,921.40 |
| 2,500 | $21.28336 | $53,208.40 |

