


LT1413CN8#PBF | |
|---|---|
DigiKey Part Number | LT1413CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1413CN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1413CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 950 kHz | |
Current - Input Bias | 8 nA | |
Voltage - Input Offset | 90 µV | |
Current - Supply | 350µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.76000 | $66.76 |
| 10 | $51.63900 | $516.39 |
| 50 | $45.59640 | $2,279.82 |
| 100 | $43.72440 | $4,372.44 |
| 250 | $41.74844 | $10,437.11 |
| 500 | $40.55716 | $20,278.58 |
| 1,000 | $39.57723 | $39,577.23 |


