
LT1399IGN#TR | |
---|---|
DigiKey Part Number | LT1399IGNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1399IGN#TR |
Description | IC OPAMP CFA 300MHZ 16SSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1399IGN#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 800V/µs | |
Gain Bandwidth Product | 300 MHz | |
-3db Bandwidth | 300 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 4.6mA (x3 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |