
LT1397HDE#TRPBF | |
|---|---|
DigiKey Part Number | LT1397HDE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1397HDE#TRPBF |
Description | IC OPAMP CFA 4 CIRCUIT 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1397HDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 800V/µs | |
-3db Bandwidth | 400 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.6mA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $36.66125 | $91,653.12 |

