


LTC2900-2IMS#PBF | |
|---|---|
DigiKey Part Number | LTC2900-2IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2900-2IMS#PBF |
Description | IC SUPERVISOR 4 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 4 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2900-2IMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 16 Selectable Threshold Combinations | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.06000 | $63.06 |
| 10 | $48.75300 | $487.53 |
| 50 | $43.02140 | $2,151.07 |
| 100 | $41.24810 | $4,124.81 |
| 250 | $39.37508 | $9,843.77 |
| 500 | $38.24608 | $19,123.04 |
| 1,000 | $37.31698 | $37,316.98 |






