LT1395CS5#TRM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,753
Unit Price: $34.66000
Datasheet

Similar


Texas Instruments
In Stock: 2,876
Unit Price: $28.57000
Datasheet

Similar


Texas Instruments
In Stock: 2,835
Unit Price: $24.28000
Datasheet
5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1395CS5#TRM

DigiKey Part Number
LT1395CS5#TRMTR-ND - Tape & Reel (TR)
LT1395CS5#TRMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LT1395CS5#TRM
Description
IC OPAMP CFA 400MHZ TSOT23-5
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1395CS5#TRM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
800V/µs
-3db Bandwidth
400 MHz
Current - Input Bias
10 µA
Voltage - Input Offset
1 mV
Current - Supply
4.6mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types