Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1381IS#TR | |
|---|---|
DigiKey Part Number | LT1381IS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1381IS#TR |
Description | IC TXRX 5V RS232 DUAL 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1381IS#TR Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1381IS#TRPBF | Analog Devices Inc. | 3,830 | 161-LT1381IS#TRPBFCT-ND | $66.92000 | Direct |
| ADM1181AARWZ | Analog Devices Inc. | 177 | ADM1181AARWZ-ND | $47.03000 | Similar |
| ADM1181AARWZ-REEL | Analog Devices Inc. | 1,829 | ADM1181AARWZ-REELCT-ND | $47.03000 | Similar |
| ADM202EARNZ | Analog Devices Inc. | 836 | 505-ADM202EARNZ-ND | $19.32000 | Similar |
| ADM202EARNZ-REEL | Analog Devices Inc. | 3,095 | ADM202EARNZ-REELCT-ND | $19.32000 | Similar |





