


LT1375IS8#PBF | |
|---|---|
DigiKey Part Number | LT1375IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1375IS8#PBF |
Description | IC REG BUCK SEPIC ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1375IS8#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 21.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 5V | Base Product Number |
Voltage - Input (Max) 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.17000 | $104.17 |
| 10 | $81.82900 | $818.29 |
| 25 | $76.24960 | $1,906.24 |
| 100 | $70.11300 | $7,011.30 |
| 300 | $66.69060 | $20,007.18 |
| 500 | $65.42572 | $32,712.86 |
| 1,000 | $63.97503 | $63,975.03 |

