



LT1374IR#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1374IR#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1374IR#TRPBF |
Description | IC REG BUCK SEPIC ADJ 4.5A DDPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1374IR#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK-7 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $80.15995 | $60,119.96 |