8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1490CMS8#TRPBF

DigiKey Part Number
LT1490CMS8#TRPBFTR-ND - Tape & Reel (TR)
LT1490CMS8#TRPBFCT-ND - Cut Tape (CT)
LT1490CMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1490CMS8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1490CMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.07V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
4 nA
Voltage - Input Offset
400 µV
Current - Supply
40µA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$69.05000$69.05
10$46.37600$463.76
25$40.46400$1,011.60
100$33.78420$3,378.42
250$30.50388$7,625.97
500$29.76488$14,882.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$29.76488$74,412.20
Manufacturers Standard Package