


LT1025ACN8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1025ACN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1025ACN8#PBF |
Description | IC THERMO COMPNSATR MICRPWR 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermocouple Conditioner IC Voltage Input Voltage Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1025ACN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple Conditioner | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 150 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.50000 | $122.50 |
| 5 | $111.38400 | $556.92 |
| 10 | $107.23300 | $1,072.33 |
| 25 | $102.28200 | $2,557.05 |
| 50 | $98.89640 | $4,944.82 |
| 100 | $95.78950 | $9,578.95 |
| 500 | $89.53230 | $44,766.15 |

