



LT1370IR#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1370IR#TRPBFTR-ND - Tape & Reel (TR) 505-LT1370IR#TRPBFCT-ND - Cut Tape (CT) 505-LT1370IR#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1370IR#TRPBF |
Description | IC REG BUCK BOOST ADJ 6A DDPAK-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.245V 1 Output 6A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1370IR#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package DDPAK-7 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1370CR#TRPBF | Analog Devices Inc. | 95 | LT1370CR#TRPBFCT-ND | $181.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $213.59000 | $213.59 |
| 10 | $171.69800 | $1,716.98 |
| 25 | $161.23680 | $4,030.92 |
| 100 | $152.95940 | $15,295.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $139.31299 | $104,484.74 |


