Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1366CS8#TRPBF

DigiKey Part Number
LT1366CS8#TRPBFTR-ND - Tape & Reel (TR)
LT1366CS8#TRPBFCT-ND - Cut Tape (CT)
LT1366CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1366CS8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1366CS8#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
370µA (x2 Channels)
Series
Current - Output / Channel
75 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.13V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
400 kHz
Base Product Number
Current - Input Bias
10 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,831
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$117.07000$117.07
10$92.33600$923.36
25$86.15480$2,153.87
100$79.35560$7,935.56
250$79.24704$19,811.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$70.85772$177,144.30
Manufacturers Standard Package