


LT1365CN#PBF | |
|---|---|
DigiKey Part Number | LT1365CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1365CN#PBF |
Description | IC VOLTAGE FEEDBACK 4 CIRC 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1365CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
Gain Bandwidth Product | 70 MHz | |
Current - Input Bias | 600 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6.3mA (x4 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.68000 | $170.68 |
| 10 | $136.24700 | $1,362.47 |
| 25 | $127.64360 | $3,191.09 |
| 100 | $118.19230 | $11,819.23 |
| 250 | $113.68592 | $28,421.48 |
| 500 | $110.97018 | $55,485.09 |




