Direct
Similar
Similar
Similar
Similar
Similar

LT1361CS8#TR | |
|---|---|
DigiKey Part Number | LT1361CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1361CS8#TR |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SO |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1361CS8#TR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 4mA (x2 Channels) |
Series | Current - Output / Channel 34 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-SO |
Current - Input Bias 300 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1361CS8#TRPBF | Analog Devices Inc. | 2,359 | LT1361CS8#TRPBFCT-ND | $100.38000 | Direct |
| ADA4898-2YRDZ | Analog Devices Inc. | 1,227 | 505-ADA4898-2YRDZ-ND | $83.61000 | Similar |
| ADA4898-2YRDZ-R7 | Analog Devices Inc. | 1,781 | ADA4898-2YRDZ-R7CT-ND | $83.61000 | Similar |
| LM4562MA/NOPB | Texas Instruments | 948 | 296-44416-5-ND | $83.12000 | Similar |
| LM6172IM/NOPB | Texas Instruments | 1,360 | LM6172IM/NOPB-ND | $69.06000 | Similar |





