Voltage Feedback Amplifier 4 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1359CS#TRPBF

DigiKey Part Number
LT1359CS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1359CS#TRPBF
Description
IC VOLTAGE FEEDBACK 4 CIRC 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1359CS#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
2mA (x4 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
600V/µs
Package / Case
16-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
25 MHz
Supplier Device Package
16-SO
Current - Input Bias
120 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$132.41903$331,047.57
Manufacturers Standard Package