LT1341CNW#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $58.97048
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $61.62238
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $61.62238
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $59.52131
Datasheet
LTC1337CNW#PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1341CNW#PBF

DigiKey Part Number
LT1341CNW#PBF-ND
Manufacturer
Manufacturer Product Number
LT1341CNW#PBF
Description
IC TRANSCEIVER FULL 3/5 28PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1341CNW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
250KBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
84$61.62238$5,176.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.